Part Details for IHSM5832EB221L by Vishay Intertechnologies
Overview of IHSM5832EB221L by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832EB221L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3986
|
Newark | Ihsm-5832 220 15% Eb E3 |Vishay IHSM5832EB221L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.5900 | Buy Now |
DISTI #
IHSM5832EB221L
|
Avnet Americas | IHSM-5832 220 15% EB E3 - Bulk (Alt: IHSM5832EB221L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4850 / $2.8383 | Buy Now |
DISTI #
70-IHSM5832EB221L
|
Mouser Electronics | Power Inductors - SMD 220uH 15% RoHS: Compliant | 0 |
|
$2.8600 / $5.0900 | Order Now |
Part Details for IHSM5832EB221L
IHSM5832EB221L CAD Models
IHSM5832EB221L Part Data Attributes
|
IHSM5832EB221L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM5832EB221L
Vishay Intertechnologies
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core, SMD, 6432, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Case/Size Code | 6432 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 16.26 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.69 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |