There are no models available for this part yet.
Overview of IHSM4825RE6R8L by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHSM4825RE6R8L by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45C2667
|
Newark | Inductor, ferrite,6.8Uh,15+% Tol,15-% Tol,5425-Case |Vishay IHSM4825RE6R8L RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.7700 | Buy Now | |
DISTI #
IHSM4825RE6R8L
|
Avnet Americas | IHSM-4825 6.8 15% RC2 - Tape and Reel (Alt: IHSM4825RE6R8L) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.3905 / $1.7665 | Buy Now | |
DISTI #
70-IHSM4825RE6R8L
|
Mouser Electronics | Power Inductors - SMD 6.8uH 15% RoHS: Not Compliant | 0 |
|
$2.4400 | Order Now |
CAD Models for IHSM4825RE6R8L by Vishay Intertechnologies
Part Data Attributes for IHSM4825RE6R8L by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
39 Weeks
|
Case/Size Code
|
5425
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.058 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.72 mm
|
Package Length
|
13.72 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
3.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
15%
|
Alternate Parts for IHSM4825RE6R8L
This table gives cross-reference parts and alternative options found for IHSM4825RE6R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM4825RE6R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM4825EB6R8L | General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, 5425, ROHS COMPLIANT | Vishay Intertechnologies | IHSM4825RE6R8L vs IHSM4825EB6R8L |