Part Details for IHSM4825ER151L by Vishay Intertechnologies
Overview of IHSM4825ER151L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM4825ER151L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3927
|
Newark | Inductor, ferrite,150Uh,15+% Tol,15-% Tol,5425-Case |Vishay IHSM4825ER151L RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.8200 | Buy Now |
DISTI #
IHSM4825ER151L
|
Avnet Americas | IHSM-4825 150 15% ER e3 - Tape and Reel (Alt: IHSM4825ER151L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.9576 / $1.1502 | Buy Now |
DISTI #
70-IHSM4825ER151L
|
Mouser Electronics | Power Inductors - SMD 150uh 15% RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks | 0 |
|
$1.0700 | Buy Now |
Part Details for IHSM4825ER151L
IHSM4825ER151L CAD Models
IHSM4825ER151L Part Data Attributes
|
IHSM4825ER151L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM4825ER151L
Vishay Intertechnologies
General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 4825, CHIP, 4825, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 4825, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 4825 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.998 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 12.19 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.58 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM4825ER151L
This table gives cross-reference parts and alternative options found for IHSM4825ER151L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM4825ER151L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM4825RE151L | General Purpose Inductor, 150uH, 15%, 1 Element, Ferrite-Core, SMD, 5425, | Vishay Intertechnologies | IHSM4825ER151L vs IHSM4825RE151L |
IHSM4825ER151L | General Fixed Inductor, 1 ELEMENT, 150 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4825, ROHS COMPLIANT | Vishay Dale | IHSM4825ER151L vs IHSM4825ER151L |