Part Details for IHSM4825EB121L by Vishay Intertechnologies
Results Overview of IHSM4825EB121L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHSM4825EB121L Information
IHSM4825EB121L by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHSM4825EB121L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSM4825EB121L
|
Avnet Americas | IHSM-4825 120 15% EB e3 - Bulk (Alt: IHSM4825EB121L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for IHSM4825EB121L
IHSM4825EB121L CAD Models
IHSM4825EB121L Part Data Attributes
|
IHSM4825EB121L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM4825EB121L
Vishay Intertechnologies
General Purpose Inductor, 120uH, 15%, Ferrite-Core, 5425,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 4825 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.735 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 12.19 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.66 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |
Alternate Parts for IHSM4825EB121L
This table gives cross-reference parts and alternative options found for IHSM4825EB121L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM4825EB121L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHSM4825ER121L | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 120 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4825, ROHS COMPLIANT | IHSM4825EB121L vs IHSM4825ER121L |
IHSM4825RE121L | Vishay Intertechnologies | $2.8900 | General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 5425, | IHSM4825EB121L vs IHSM4825RE121L |