Part Details for IHSM3825EB100L by Vishay Dale
Overview of IHSM3825EB100L by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM3825EB100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSM3825EB100L-ND
|
DigiKey | FIXED IND 10UH 1.74A 126MOHM SMD Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1164 | Buy Now |
Part Details for IHSM3825EB100L
IHSM3825EB100L CAD Models
IHSM3825EB100L Part Data Attributes:
|
IHSM3825EB100L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHSM3825EB100L
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 4425 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4425 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.126 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.74 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM3825EB100L
This table gives cross-reference parts and alternative options found for IHSM3825EB100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM3825EB100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM3825RE100L | General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | IHSM3825EB100L vs IHSM3825RE100L |
IHSM3825EB100L | General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 4425, ROHS COMPLIANT | Vishay Intertechnologies | IHSM3825EB100L vs IHSM3825EB100L |
IHSM3825PJ100L | General Fixed Inductor, 1 ELEMENT, 10 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IHSM3825EB100L vs IHSM3825PJ100L |
IHSM3825RE100L | General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 4425, | Vishay Intertechnologies | IHSM3825EB100L vs IHSM3825RE100L |