-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLW5050CEERR68M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P6769
|
Newark | Ihlw-5050Ce-01 .68 20% Er E3 |Vishay IHLW5050CEERR68M01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.9270 | Buy Now |
DISTI #
IHLW5050CEERR68M01
|
Avnet Americas | IHLW-5050CE-01 .68 20% ER E3 - Tape and Reel (Alt: IHLW5050CEERR68M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6576 / $0.7644 | Buy Now |
DISTI #
70-IHLW5050CEERR68M0
|
Mouser Electronics | Power Inductors - SMD .68uH 20% upto 2MHz RoHS: Compliant | 440 |
|
$0.6910 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.6440 | Buy Now |
DISTI #
IHLW5050CEERR68M01
|
Avnet Abacus | IHLW5050CE01 68 20 ER E3 - Tape and Reel (Alt: IHLW5050CEERR68M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLW5050CEERR68M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLW5050CEERR68M01
Vishay Intertechnologies
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, GREEN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 5050, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5050 | |
Construction | Chip | |
Core Material | COMPOSITE | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR | |
Rated Current-Max | 28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLW5050CEERR68M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLW5050CEERR68M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLW5050CEERR68M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.68 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, GREEN | IHLW5050CEERR68M01 vs IHLW5050CEERR68M01 |
IHLP5050CEERR68M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.68 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, GREEN | IHLW5050CEERR68M01 vs IHLP5050CEERR68M01 |
IHLP5050CEERR68M01 | Vishay Intertechnologies | $0.9800 | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP | IHLW5050CEERR68M01 vs IHLP5050CEERR68M01 |