IHLP8787MZER1R0M51
Description: General Purpose Inductor,

Overview of IHLP8787MZER1R0M51 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHLP8787MZER1R0M51 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05Y0328
Newark Ihlp-8787Mz-51 |Vishay IHLP8787MZER1R0M51 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.1700
  • 250 $5.8700
  • 500 $5.4500
$5.4500 / $6.1700 Buy Now
DISTI # IHLP8787MZER1R0M51
Avnet Americas IHLP-8787MZ-51 1 20% ER E3 (Alt: IHLP8787MZER1R0M51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days 0
  • 100 $7.2939
  • 200 $7.0600
  • 400 $6.8261
  • 600 $6.5922
  • 800 $6.3370
  • 1,000 $6.0393
  • 10,000 $5.7416
$5.7416 / $7.2939 Buy Now
DISTI # 70-IHLP8787MZE1R0M51
Mouser Electronics Power Inductors - SMD 1uH 20% RoHS: Compliant 99
  • 1 $8.6800
  • 10 $7.4900
  • 20 $6.9500
  • 50 $6.7300
  • 100 $6.4600
  • 200 $6.3500
  • 500 $6.1300
  • 1,000 $5.8200
$5.8200 / $8.6800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 100 $5.6800
$5.6800 Buy Now
DISTI # IHLP8787MZER1R0M51
Avnet Abacus Power Inductor (SMD), 1 uH, � 20%, 69 A, Shielded, 71 A, 22mm x 22mm x 13mm - Tape and Reel (Alt: IHLP8787MZER1R0M51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for IHLP8787MZER1R0M51 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP8787MZER1R0M51 by Vishay Intertechnologies

IHLP8787MZER1R0M51
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
8787
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
8787
Construction
Shielded
Core Material
COMPOSITE
DC Resistance
0.00089 Ω
Inductance-Nom (L)
1 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
13 mm
Package Length
22.48 mm
Package Style
SMT
Package Width
22 mm
Packing Method
TR, 13 Inch
Rated Current-Max
69 A
Self Resonance Frequency
25.7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP8787MZER1R0M51
    Vishay Intertechnologies
    General Purpose Inductor,
    VS

Related Parts for IHLP8787MZER1R0M51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP8787MZER1R0M51 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP8787MZER1R0M51 by Vishay Intertechnologies

  • Please alert me when IHLP8787MZER1R0M51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IHLP8787MZER1R0M51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP8787MZER1R0M51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IHLP8787MZER1R0M51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP8787MZER1R0M51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP8787MZER1R0M51 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: