IHLP6767GZER6R8MA1
Description: General Fixed Inductor, 1 ELEMENT, 6.8 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, GREEN

Overview of IHLP6767GZER6R8MA1 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IHLP6767GZER6R8MA1 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP6767GZER6R8MA1 by Vishay Dale

IHLP6767GZER6R8MA1
Vishay Dale
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
6767
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Vishay
Case/Size Code
6767
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.00883 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7 mm
Package Length
17.15 mm
Package Style
SMT
Package Width
17.15 mm
Packing Method
TR, 13 Inch
Rated Current-Max
19 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP6767GZER6R8MA1
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 6.8 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, GREEN
    VS

Alternate Parts for IHLP6767GZER6R8MA1

This table gives cross-reference parts and alternative options found for IHLP6767GZER6R8MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP6767GZER6R8MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLP6767GZER6R8M01 General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP Vishay Intertechnologies IHLP6767GZER6R8MA1 vs IHLP6767GZER6R8M01
IHLP6767GZER6R8M01 General Fixed Inductor, 1 ELEMENT, 6.8 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, GREEN Vishay Dale IHLP6767GZER6R8MA1 vs IHLP6767GZER6R8M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP6767GZER6R8MA1 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP6767GZER6R8MA1 by Vishay Dale

  • Please alert me when IHLP6767GZER6R8MA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP6767GZER6R8MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP6767GZER6R8MA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP6767GZER6R8MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP6767GZER6R8MA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP6767GZER6R8MA1 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: