-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2237
|
Newark | Inductor, Shielded, 22Uh, 20%, 11A, Smd, Inductance:22Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):23A, Product Range:Ihlp-6767Gz-01 Series, Dc Resistance Max:0.0265Ohm, Product Length:17.15Mmrohs Compliant: Yes |Vishay IHLP6767GZER220M01 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6700 | Buy Now |
DISTI #
IHLP6767GZER220M01
|
Avnet Americas | IHLP-6767GZ-01 22 20% ER E3 - Tape and Reel (Alt: IHLP6767GZER220M01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3259 / $1.4094 | Buy Now |
DISTI #
70-IHLP6767GZER220M0
|
Mouser Electronics | Power Inductors - SMD 22uH 20% upto 2MHz RoHS: Compliant | 1384 |
|
$2.0000 / $3.3000 | Buy Now |
DISTI #
E02:0323_01635759
|
Arrow Electronics | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11A 0.0265Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Date Code: 2433 | Europe - 2000 |
|
$1.9456 / $2.3815 | Buy Now |
DISTI #
V36:1790_07453744
|
Arrow Electronics | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11A 0.0265Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Date Code: 2441 | Americas - 1800 |
|
$1.8263 / $2.2355 | Buy Now |
DISTI #
V79:2366_27013828
|
Arrow Electronics | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11A 0.0265Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 142 |
|
$1.6680 / $1.8770 | Buy Now |
DISTI #
V72:2272_07453744
|
Arrow Electronics | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11A 0.0265Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2104 Container: Cut Strips | Americas - 23 |
|
$1.8960 / $2.4940 | Buy Now |
|
Future Electronics | IHLP Series 6767 22 uH 20% 11 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.6400 / $1.7300 | Buy Now |
|
Future Electronics | IHLP Series 6767 22 uH 20% 11 A Shielded Low Profile High Current Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.6400 / $1.7300 | Buy Now |
DISTI #
84989668
|
Verical | Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11A 0.0265Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2433 | Americas - 2000 |
|
$1.9958 / $2.4429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER220M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER220M01
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0265 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP6767GZER220M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP6767GZER220M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP6767GZER220MA1 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 22 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, GREEN | IHLP6767GZER220M01 vs IHLP6767GZER220MA1 |