IHLP6767DZER100M11
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP

Overview of IHLP6767DZER100M11 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for IHLP6767DZER100M11 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 01T1360
Newark Inductor, Shielded, 10Uh, 8A, Smd, Inductance:10Μh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Ihlp-6767Dz-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.01892Ohm Rohs Compliant: Yes |Vishay IHLP6767DZER100M11 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $2.4300
$2.4300 Buy Now
DISTI # 01T1361
Newark Inductor, Shielded, 10Uh, 8A, Smd, Inductance:10Μh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):8A, Product Range:Ihlp-6767Dz-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.01892Ohm Rohs Compliant: Yes |Vishay IHLP6767DZER100M11 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.0800
  • 2,000 $1.9800
  • 4,000 $1.8400
  • 8,000 $1.7200
  • 12,000 $1.6500
  • 20,000 $1.6300
$1.6300 / $2.0800 Buy Now
DISTI # IHLP6767DZER100M11
Avnet Americas Power Inductor (SMD), 10 uH, ± 20%, 12 A, Shielded, 8 A, 17.15mm x 17.15mm x 4mm - Tape and Reel (Alt: IHLP6767DZER100M11) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 250 $2.2850
$2.2850 Buy Now
DISTI # 70-IHLP6767DZER100M1
Mouser Electronics Power Inductors - SMD 10uH 20% RoHS: Compliant 2187
  • 1 $3.4000
  • 10 $2.2300
  • 100 $2.0400
  • 250 $1.5000
$1.5000 / $3.4000 Buy Now
DISTI # V36:1790_09491052
Arrow Electronics Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 12A 0.01892Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 2248 Americas - 250
  • 0 $1.1287
  • 250 $0.9141
$0.9141 / $1.1287 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks 0
  • 250 $1.2000
$1.2000 Buy Now
DISTI # 69087593
Verical Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 12A 0.01892Ohm DCR 6767 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2248 Americas - 250
  • 250 $0.9141
$0.9141 Buy Now
DISTI # IHLP6767DZER100M11
TTI Power Inductors - SMD 10uH 20% pbFree: Pb-Free Min Qty: 750 Package Multiple: 250 Container: Reel Americas - 0
  • 750 $1.1000
  • 2,500 $1.0500
$1.0500 / $1.1000 Buy Now
DISTI # IHLP6767DZER100M11
Avnet Abacus Power Inductor (SMD), 10 uH, � 20%, 12 A, Shielded, 8 A, 17.15mm x 17.15mm x 4mm - Tape and Reel (Alt: IHLP6767DZER100M11) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for IHLP6767DZER100M11 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP6767DZER100M11 by Vishay Intertechnologies

IHLP6767DZER100M11
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
6767
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.01892 Ω
Inductance-Nom (L)
10 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4 mm
Package Length
17.15 mm
Package Style
SMT
Package Width
17.15 mm
Packing Method
TR, 13 Inch
Rated Current-Max
12 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP6767DZER100M11
    Vishay Intertechnologies
    General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
    VS

Related Parts for IHLP6767DZER100M11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP6767DZER100M11 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP6767DZER100M11 by Vishay Intertechnologies

  • Please alert me when IHLP6767DZER100M11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IHLP6767DZER100M11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP6767DZER100M11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IHLP6767DZER100M11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP6767DZER100M11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP6767DZER100M11 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: