IHLP5050FDER5R6M8A
Vishay Intertechnologies
Description: General Purpose Inductor,

Overview of IHLP5050FDER5R6M8A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for IHLP5050FDER5R6M8A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC6827
Newark Inductor, Aec-Q200, Shld, 5.6Uh, 15.7A, Inductance:5.6µh, Rms Current (Irms):15.7A, Inductor Construction:Shielded, Saturation Current (Isat):14.2A, Product Range:Ihlp-5050Fd-8A Series, Power Inductor Case:13.46Mm X 12.9Mm X 6.4Mm, Rohs Compliant: Yes |Vishay IHLP5050FDER5R6M8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.1100
  • 10 $1.9400
  • 25 $1.8100
  • 50 $1.6800
  • 100 $1.5500
$1.5500 / $2.1100 Buy Now
DISTI # IHLP5050FDER5R6M8A
Avnet Americas IHLP-5050FD-8A 5.6 20% ER e3 (Alt: IHLP5050FDER5R6M8A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days 0
  • 250 $1.0228
$1.0228 Buy Now
DISTI # 70-IHLP5050FDR5R6M8A
Mouser Electronics Power Inductors - SMD 5.6uH 20% RoHS: Compliant 572
  • 1 $2.1600
  • 10 $1.7200
  • 100 $1.5900
  • 250 $1.5900
  • 1,000 $1.2500
  • 2,500 $1.2300
  • 5,000 $1.2100
$1.2100 / $2.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks 0
  • 250 $0.7050
$0.7050 Buy Now
DISTI # IHLP5050FDER5R6M8A
Avnet Abacus Power Inductor (SMD), 5.6 uH, � 20%, 16.8 A, Shielded, 14.2 A, 13.259mm x 12.9mm x 6.4mm (Alt: IHLP5050FDER5R6M8A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for IHLP5050FDER5R6M8A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHLP5050FDER5R6M8A by Vishay Intertechnologies

IHLP5050FDER5R6M8A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
5251
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.00911 Ω
Inductance-Nom (L)
5.6 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Height
6.4 mm
Package Length
13.259 mm
Package Style
SMT
Package Width
12.9 mm
Packing Method
TR, 13 Inch
Rated Current-Max
16.8 A
Reference Standard
AEC-Q200
Self Resonance Frequency
12.3 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP5050FDER5R6M8A
    Vishay Intertechnologies
    General Purpose Inductor,
    VS

Related Parts for IHLP5050FDER5R6M8A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP5050FDER5R6M8A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP5050FDER5R6M8A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP5050FDER5R6M8A would you like to use for your alert(s)?
  • Please alert me when IHLP5050FDER5R6M8A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP5050FDER5R6M8A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP5050FDER5R6M8A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP5050FDER5R6M8A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP5050FDER5R6M8A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP5050FDER5R6M8A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: