Part Details for IHLP5050FDER1R5M51 by Vishay Intertechnologies
Overview of IHLP5050FDER1R5M51 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP5050FDER1R5M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP5050FDER1R5M51
|
Avnet Americas | IHLP-5050FD-51 1.5 20% ER E3 - Tape and Reel (Alt: IHLP5050FDER1R5M51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9702 | Buy Now |
DISTI #
70-IHLP5050FDR1R5M51
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Compliant | 277 |
|
$1.0800 / $2.3800 | Buy Now |
DISTI #
V79:2366_27013825
|
Arrow Electronics | Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 27.5A 0.00257Ohm DCR 5050 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 240 |
|
$0.8537 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$0.6690 | Buy Now |
DISTI #
70347780
|
Verical | Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 27.5A 0.00257Ohm DCR 5050 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2051 | Americas - 240 |
|
$0.8537 | Buy Now |
DISTI #
IHLP5050FDER1R5M51
|
TTI | Power Inductors - SMD 1.5uH 20% pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.9400 / $0.9900 | Buy Now |
DISTI #
IHLP5050FDER1R5M51
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 27.5 A, Shielded, 23.5 A, 13.259mm x 12.9mm x 6.4mm - Tape and Reel (Alt: IHLP5050FDER1R5M51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803606492781
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 240 |
|
$1.5300 | Buy Now |
Part Details for IHLP5050FDER1R5M51
IHLP5050FDER1R5M51 CAD Models
IHLP5050FDER1R5M51 Part Data Attributes
|
IHLP5050FDER1R5M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050FDER1R5M51
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 20%, Iron-Core, 5451,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5050 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.00257 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.259 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 27.5 A | |
Self Resonance Frequency | 29.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |