Part Details for IHLP5050FDER100MAP by Vishay Intertechnologies
Overview of IHLP5050FDER100MAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP5050FDER100MAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6062
|
Newark | Power Inductor, 10Uh, Shielded, 10A, Inductance:10Μh, Rms Current (Irms):10A, Inductor Construction:Shielded, Saturation Current (Isat):15.5A, Product Range:Ihlp-5050Fd-A1 Series, Inductor Case/Package:2020 [5050 Metric] |Vishay IHLP5050FDER100MAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.3600 / $2.4800 | Buy Now |
DISTI #
70-IHLP5050FDR100MAP
|
Mouser Electronics | Power Inductors - SMD Low AC Loss 10uH 12.2A AEC-Q RoHS: Compliant | 250 |
|
$1.0700 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$0.9870 | Buy Now |