Part Details for IHLP5050EZERR10M01 by Vishay Dale
Overview of IHLP5050EZERR10M01 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP5050EZERR10M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-IHLP5050EZERR10M01CT-ND
|
DigiKey | FIXED IND 100NH 55A 0.6 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
197 In Stock |
|
$0.8662 / $2.0700 | Buy Now |
DISTI #
70201774
|
RS | Inductor, High Current, 0.1uH, Case Rz, SMT, 20%, 118Adc, 5MHz, 0.53 M Ohms DCR | Vishay Dale IHLP5050EZERR10M01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
Part Details for IHLP5050EZERR10M01
IHLP5050EZERR10M01 CAD Models
IHLP5050EZERR10M01 Part Data Attributes
|
IHLP5050EZERR10M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP5050EZERR10M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.1 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 5050 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5251 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0006 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP5050EZERR10M01
This table gives cross-reference parts and alternative options found for IHLP5050EZERR10M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP5050EZERR10M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BMMA00131350R10MV1 | Pulse Electronics Corporation | $1.1708 | General Purpose Inductor, 0.1uH, 20%, 1 Element, Magnetic-Core, SMD, 5251, CHIP | IHLP5050EZERR10M01 vs BMMA00131350R10MV1 |
IHLP5050EZERR10M01 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 5251, CHIP | IHLP5050EZERR10M01 vs IHLP5050EZERR10M01 |