Part Details for IHLP5050EZER150MH1 by Vishay Intertechnologies
Results Overview of IHLP5050EZER150MH1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP5050EZER150MH1 Information
IHLP5050EZER150MH1 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP5050EZER150MH1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
IHLP5050EZER150MH1
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 7.1 A, Shielded, 14.5 A, SMD - Tape and Reel (Alt: IHLP5050EZER1... more COO: United States of America (the) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel |
13000 |
|
$1.7743 | Buy Now |
|
DISTI #
70-IHLP5050EZER150MH
|
Mouser Electronics | Power Inductors - SMD 15uH 20% RoHS: Compliant | 0 |
|
$2.5000 / $4.9200 | Order Now |
|
DISTI #
IHLP5050EZER150MH1
|
TTI | Power Inductors - SMD 15uH 20% RoHS: Exempt pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.6600 | Buy Now |