-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2367
|
Newark | Inductor, non-Specified,1.5Uh,20+% Tol,20-% Tol,5251-Case |Vishay IHLP5050CEER1R5M06 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 / $0.8520 | Buy Now |
DISTI #
IHLP5050CEER1R5M06
|
Avnet Americas | IHLP-5050CE-06 1.5 20% ER E3 - Tape and Reel (Alt: IHLP5050CEER1R5M06) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 | Buy Now |
DISTI #
70-IHLP5050CER1R5M06
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Compliant | 0 |
|
$0.7140 / $1.4700 | Order Now |
DISTI #
V72:2272_09490752
|
Arrow Electronics | Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 19A 0.00497Ohm DCR 5050 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1544 Container: Cut Strips | Americas - 325 |
|
$0.9028 / $0.9795 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.4200 | Buy Now |
DISTI #
25793588
|
Verical | Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 19A 0.00497Ohm DCR 5050 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1544 | Americas - 325 |
|
$0.9028 / $0.9795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP5050CEER1R5M06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050CEER1R5M06
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 5050, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5050 | |
Construction | Chip | |
Core Material | COMPOSITE | |
DC Resistance | 0.00497 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP5050CEER1R5M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP5050CEER1R5M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP5050CEER1R5M06 | General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, ROHS COMPLIANT | Vishay Dale | IHLP5050CEER1R5M06 vs IHLP5050CEER1R5M06 |
IHLP5050CEER1R5M07 | General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5050, ROHS COMPLIANT | Vishay Dale | IHLP5050CEER1R5M06 vs IHLP5050CEER1R5M07 |