-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP4040DZER680M5A by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6569
|
Newark | Power Inductor, 68Uh, Shielded, 3.5A Rohs Compliant: Yes |Vishay IHLP4040DZER680M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 487 |
|
$0.9080 / $1.4400 | Buy Now |
DISTI #
IHLP4040DZER680M5A
|
Avnet Americas | IHLP-4040DZ-5A 68 20% ER E3 - Tape and Reel (Alt: IHLP4040DZER680M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 / $0.5324 | Buy Now |
DISTI #
70-IHLP4040DZR680M5A
|
Mouser Electronics | Power Inductors - SMD 68uH 20% High Temp AEC-Q200 RoHS: Compliant | 4069 |
|
$0.5480 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.3350 | Buy Now |
DISTI #
IHLP4040DZER680M5A
|
TTI | Power Inductors - SMD 68uH 20% High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.5400 / $0.6120 | Buy Now |
DISTI #
IHLP4040DZER680M5A
|
Avnet Abacus | IHLP4040DZ5A 68 20 ER E3 (Alt: IHLP4040DZER680M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
IHLP4040DZER680M5A
|
Avnet Asia | IHLP-4040DZ-5A 68 20% ER E3 (Alt: IHLP4040DZER680M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | IHLP-4040DZ-5A 68 20% ER E3 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$0.5896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER680M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER680M5A
Vishay Intertechnologies
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.252 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.02 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |