-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP4040DZER3R3M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7981
|
Newark | Inductor, Shielded, 3.3Uh, 10A, 20%, Inductance:3.3Μh, Rms Current (Irms):10A, Inductor Construct... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.2070 | Buy Now |
DISTI #
52M3792
|
Newark | Surface Mount Power Inductor, Ihlp-4040Dz-01 Series, 3.3 H, 20%, Shielded, 0.0144 Ohm, 10 A |Vishay ... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.7760 | Buy Now |
DISTI #
IHLP4040DZER3R3M01
|
Avnet Americas | IHLP-4040DZ-01 3.3 20% ER E3 - Tape and Reel (Alt: IHLP4040DZER3R3M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel |
2000 |
|
$0.3024 / $0.3212 | Buy Now |
DISTI #
81Y7981
|
Avnet Americas | IHLP-4040DZ-01 3.3 20% ER E3 - Product that comes on tape, but is not reeled (Alt: 81Y7981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack |
2 Partner Stock |
|
$0.7980 | Buy Now |
DISTI #
70-IHLP4040DZER3R3M0
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% RoHS: Compliant | 3868 |
|
$0.5180 / $1.1800 | Buy Now |
|
Future Electronics | IHLP Series 4040 3.3 uH 20% 10 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Future Electronics | IHLP Series 4040 3.3 uH 20% 10 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 4240 | 32 |
|
$1.8750 / $3.0000 | Buy Now |
DISTI #
IHLP4040DZER3R3M01
|
TTI | Power Inductors - SMD 3.3uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.3250 / $0.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER3R3M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER3R3M01
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4240 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0144 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.795 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |