-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3139
|
Newark | Surface Mount Power Inductor, Ihlp-3232Dz-01 Series, 3.3 H, 20%, Shielded, 0.0177 Ohm, 9.2 A Rohs Compliant: Yes |Vishay IHLP3232DZER3R3M01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 149 |
|
$0.9240 / $1.2300 | Buy Now |
DISTI #
47T5142
|
Newark | Surface Mount Power Inductor, Ihlp-3232Dz-01 Series, 3.3 H, 20%, Shielded, 0.0177 Ohm, 9.2 A |Vishay IHLP3232DZER3R3M01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7560 | Buy Now |
DISTI #
81Y7976
|
Newark | Inductor, Shielded, 3.3Uh, 9.2A, 20%, Inductance:3.3Μh, Rms Current (Irms):9.2A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Ihlp-3232Dz-01 Series, Inductor Case/Package:-, Product Length:8.64Mm Rohs Compliant: Yes |Vishay IHLP3232DZER3R3M01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
IHLP3232DZER3R3M01
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 9.2 A, Shielded, 20 A, 8.64 mm x 8.18 mm x 4 mm - Tape and Reel (Alt: IHLP3232DZER3R3M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
IHLP3232DZER3R3M01
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 9.2 A, Shielded, 20 A, 8.64 mm x 8.18 mm x 4 mm - Tape and Reel (Alt: IHLP3232DZER3R3M01) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6166 | Buy Now |
DISTI #
70-IHLP3232DZER3R3M0
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% RoHS: Compliant | 6915 |
|
$0.5390 / $1.3400 | Buy Now |
|
Future Electronics | IHLP Series 3232 3.3 uH ±20 % 9.2 A 17.7 mΩ SMT High Current Shielded Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 2500Reel |
|
$0.4900 / $0.5350 | Buy Now |
|
Future Electronics | IHLP Series 3232 3.3 uH ±20 % 9.2 A 17.7 mΩ SMT High Current Shielded Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4900 / $0.5350 | Buy Now |
|
Bristol Electronics | 1030 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 3.3 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 35 |
|
$1.0000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232DZER3R3M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232DZER3R3M01
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0177 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9.2 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |