-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP3232DZER2R2M11 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8072
|
Newark | Inductor, Shielded, 2.2Uh, 10.2A, Smd, Inductance:2.2Μh, Rms Current (Irms):14.5A, Inductor Const... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 295 |
|
$0.2090 | Buy Now |
DISTI #
38AH0547
|
Newark | Ihlp-3232Dz-11 2.2 20% Er E3 Rohs Compliant: Yes |Vishay IHLP3232DZER2R2M11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7620 | Buy Now |
DISTI #
IHLP3232DZER2R2M11
|
Avnet Americas | IHLP-3232DZ-11 2.2 20% ER E3 - Tape and Reel (Alt: IHLP3232DZER2R2M11) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3511 / $0.3832 | Buy Now |
DISTI #
37T8072
|
Avnet Americas | IHLP-3232DZ-11 2.2 20% ER E3 - Product that comes on tape, but is not reeled (Alt: 37T8072) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.7970 / $1.0200 | Buy Now |
DISTI #
70-IHLP3232DZER2R2M1
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% Low Profile RoHS: Compliant | 3113 |
|
$0.5180 / $1.0400 | Buy Now |
|
Future Electronics | IHLP Series 3232 2.2 uH 20% 14.5A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | IHLP Series 3232 2.2 uH 20% 14.5A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 2.2UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 200 |
|
$0.7700 / $1.5400 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 24 |
|
$1.0000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232DZER2R2M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232DZER2R2M11
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP, 3232, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00941 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 14.5 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |