-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9846
|
Newark | Ihlp-3232Cz-11 4.7 20% Er E3 |Vishay IHLP3232CZER4R7M11 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.6280 | Buy Now |
DISTI #
IHLP3232CZER4R7M11
|
Avnet Americas | IHLP-3232CZ-11 4.7 20% ER E3 - Tape and Reel (Alt: IHLP3232CZER4R7M11) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3135 / $0.3469 | Buy Now |
DISTI #
70-IHLP3232CZER4R7M1
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 210 |
|
$0.5570 / $1.3400 | Buy Now |
DISTI #
V79:2366_26616178
|
Arrow Electronics | Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 7.6A 0.0286Ohm DCR 3232 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Americas - 3 |
|
$0.4885 | Buy Now |
|
Future Electronics | IHLP Series 3232 4.7 uH 20% 7.6 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4950 | Buy Now |
|
Future Electronics | IHLP Series 3232 4.7 uH 20% 7.6 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4550 / $0.4950 | Buy Now |
DISTI #
IHLP3232CZER4R7M11
|
TTI | Power Inductors - SMD 4.7uH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4890 / $0.5290 | Buy Now |
DISTI #
IHLP3232CZER4R7M11
|
Avnet Abacus | IHLP-3232CZ-11 4.7 20% ER E3 - Tape and Reel (Alt: IHLP3232CZER4R7M11) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 5.4A 4.7uH 20% 5.4A SMD,8.6x8.2mm Power Inductors ROHS | 243 |
|
$0.6996 / $0.9137 | Buy Now |
|
LCSC | 5.4A 4.7uH 20% 5.4A SMD8.6x8.2mm Power Inductors ROHS | 243 |
|
$0.0875 / $0.1143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232CZER4R7M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232CZER4R7M11
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0286 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.6 A | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP3232CZER4R7M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232CZER4R7M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP3232CZER4R7M11 | General Fixed Inductor, 1 ELEMENT, 4.7 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, ROHS COMPLIANT | Vishay Dale | IHLP3232CZER4R7M11 vs IHLP3232CZER4R7M11 |
IHLP3232CZER4R7M1A | General Fixed Inductor, 1 ELEMENT, 4.7 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3432, ROHS COMPLIANT | Vishay Dale | IHLP3232CZER4R7M11 vs IHLP3232CZER4R7M1A |