Part Details for IHLP3232CZER1R5M01 by Vishay Dale
Overview of IHLP3232CZER1R5M01 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP3232CZER1R5M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-IHLP3232CZER1R5M01CT-ND
|
DigiKey | FIXED IND 1.5UH 11A 13.3MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
506 In Stock |
|
$0.5125 / $1.2500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.4132 | Buy Now |
Part Details for IHLP3232CZER1R5M01
IHLP3232CZER1R5M01 CAD Models
IHLP3232CZER1R5M01 Part Data Attributes
|
IHLP3232CZER1R5M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP3232CZER1R5M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 3232 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0133 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP3232CZER1R5M01
This table gives cross-reference parts and alternative options found for IHLP3232CZER1R5M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232CZER1R5M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP3232CZER1R5MA1 | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP | Vishay Intertechnologies | IHLP3232CZER1R5M01 vs IHLP3232CZER1R5MA1 |
IHLP3232CZER1R5MA1 | General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, ROHS COMPLIANT | Vishay Dale | IHLP3232CZER1R5M01 vs IHLP3232CZER1R5MA1 |