-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 10 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2589-1-ND
|
DigiKey | FIXED IND 10UH 4.7A 71.2MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2359 In Stock |
|
$0.5911 / $1.3700 | Buy Now |
DISTI #
70231613
|
RS | Inductor, Ind 10 uH, Tol 20%, Cur-Rtg 4.7 A, SMT, 3232, High Current | Vishay Dale IHLP3232CZER100M01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2325 |
|
$1.1500 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232CZER100M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP3232CZER100M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 3232 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0712 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.7 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP3232CZER100M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232CZER100M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP3232CZER100MA1 | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP | Vishay Intertechnologies | IHLP3232CZER100M01 vs IHLP3232CZER100MA1 |