-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M2295
|
Newark | Inductor, non-Specified,560Nh,20+% Tol,20-% Tol,2725-Case |Vishay IHLP2525EZERR56M01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8640 / $1.1700 | Buy Now |
DISTI #
IHLP2525EZERR56M01
|
Avnet Americas | IHLP-2525EZ-01 .56 20% ER E3 - Tape and Reel (Alt: IHLP2525EZERR56M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 | Buy Now |
DISTI #
70-IHLP2525EZERR56M0
|
Mouser Electronics | Power Inductors - SMD 0.56uH 20% RoHS: Compliant | 770 |
|
$0.9730 / $2.0700 | Buy Now |
DISTI #
V36:1790_09490684
|
Arrow Electronics | Power Choke Shielded Wirewound 0.56uH 20% 100KHz Powdered Iron 20A 0.0036Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2347 | Americas - 500 |
|
$0.8760 / $0.9726 | Buy Now |
|
Future Electronics | Ind High Current Shielded Wirewound 560nH 20% 100KHz 20A 2525 T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9400 / $1.0300 | Buy Now |
DISTI #
80013912
|
Verical | Power Choke Shielded Wirewound 0.56uH 20% 100KHz Powdered Iron 20A 0.0036Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2347 | Americas - 500 |
|
$0.8760 / $0.9726 | Buy Now |
DISTI #
IHLP2525EZERR56M01
|
TTI | Power Inductors - SMD 0.56uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.9500 / $1.0700 | Buy Now |
DISTI #
IHLP2525EZERR56M01
|
Avnet Abacus | IHLP-2525EZ-01 .56 20% ER E3 - Tape and Reel (Alt: IHLP2525EZERR56M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525EZERR56M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525EZERR56M01
Vishay Intertechnologies
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.0036 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 6.47 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 20 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |