Datasheets
IHLP2525EZER8R2M01 by:

General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP

Part Details for IHLP2525EZER8R2M01 by Vishay Intertechnologies

Overview of IHLP2525EZER8R2M01 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IHLP2525EZER8R2M01

Part # Distributor Description Stock Price Buy
DISTI # 18M2306
Newark Inductor, Shielded, 8.2Uh, 5A, Inductance:8.2Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Ihlp-2525Ez-01 Series, Inductor Case/Package:2525 [6363 Metric], Product Height:5Mmrohs Compliant: Yes |Vishay IHLP2525EZER8R2M01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.1700
  • 1,000 $1.1000
  • 2,000 $1.0400
  • 4,000 $0.9320
  • 6,000 $0.8980
  • 10,000 $0.8640
$0.8640 / $1.1700 Buy Now
DISTI # 56AC1032
Newark Inductor, Shielded, 8.2Uh, 5A, Inductance:8.2Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Ihlp-2525Ez-01 Series, Inductor Case/Package:2525 [6363 Metric], Product Height:5Mmrohs Compliant: Yes |Vishay IHLP2525EZER8R2M01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.2400
$1.2400 Buy Now
DISTI # 38AH0541
Newark Ihlp-2525Ez-01 8.2 20% Er E3 Rohs Compliant: Yes |Vishay IHLP2525EZER8R2M01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.1700
  • 1,000 $1.1000
  • 2,000 $1.0400
  • 4,000 $0.9320
  • 6,000 $0.8980
  • 10,000 $0.8640
$0.8640 / $1.1700 Buy Now
DISTI # IHLP2525EZER8R2M01
Avnet Americas IHLP-2525EZ-01 8.2 20% ER E3 - Tape and Reel (Alt: IHLP2525EZER8R2M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 2000
  • 500 $0.5250
$0.5250 Buy Now
DISTI # 70-IHLP2525EZER8R2M0
Mouser Electronics Power Inductors - SMD 8.2uH 20% RoHS: Compliant 9015
  • 1 $1.5100
  • 10 $1.1000
  • 100 $0.9370
  • 500 $0.8400
  • 1,000 $0.8230
  • 2,500 $0.8170
$0.8170 / $1.5100 Buy Now
DISTI # V72:2272_09490691
Arrow Electronics Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5A 0.0507Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1916 Container: Cut Strips Americas - 454
  • 1 $0.5875
  • 10 $0.5448
  • 25 $0.5432
  • 100 $0.5170
  • 250 $0.4953
$0.4953 / $0.5875 Buy Now
Future Electronics IHLP Series 2525 8.2 uH ±20% 5 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 500 $0.7800
  • 1,000 $0.7600
  • 1,500 $0.7500
  • 2,000 $0.7400
  • 2,500 $0.7200
$0.7200 / $0.7800 Buy Now
Future Electronics IHLP Series 2525 8.2 uH ±20% 5 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $0.7800
  • 1,000 $0.7600
  • 1,500 $0.7500
  • 2,000 $0.7400
  • 2,500 $0.7200
$0.7200 / $0.7800 Buy Now
DISTI # 32914487
Verical Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5A 0.0507Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1916 Americas - 454
  • 12 $0.5448
  • 25 $0.5432
  • 100 $0.5170
  • 250 $0.4953
$0.4953 / $0.5448 Buy Now
Bristol Electronics   249
RFQ
Quest Components GENERAL PURPOSE INDUCTOR, 8.2UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 2726 199
  • 1 $2.6400
  • 46 $1.4520
  • 104 $1.3200
$1.3200 / $2.6400 Buy Now
DISTI # IHLP2525EZER8R2M01
TTI Power Inductors - SMD 8.2uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 1500
In Stock
  • 500 $0.7700
  • 2,500 $0.7600
$0.7600 / $0.7700 Buy Now
DISTI # IHLP2525EZER8R2M01.
TTI Power Inductors - SMD 8.2uH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 100
In Stock
  • 10 $0.8300
$0.8300 Buy Now
DISTI # IHLP2525EZER8R2M01
Avnet Abacus IHLP-2525EZ-01 8.2 20% ER E3 (Alt: IHLP2525EZER8R2M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for IHLP2525EZER8R2M01

IHLP2525EZER8R2M01 CAD Models

IHLP2525EZER8R2M01 Part Data Attributes

IHLP2525EZER8R2M01 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
IHLP2525EZER8R2M01 Vishay Intertechnologies General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Case/Size Code 2525
Construction Shielded Construction
Core Material COMPOSITE
DC Resistance 0.0507 Ω
Inductance-Nom (L) 8.2 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 5 mm
Package Length 6.47 mm
Package Style SMT
Package Width 6.47 mm
Packing Method TR, 13 Inch
Rated Current-Max 5 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for IHLP2525EZER8R2M01

This table gives cross-reference parts and alternative options found for IHLP2525EZER8R2M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2525EZER8R2M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IHLP2525EZER8R2M01 General Fixed Inductor, 1 ELEMENT, 8.2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2726, GREEN Vishay Dale IHLP2525EZER8R2M01 vs IHLP2525EZER8R2M01

IHLP2525EZER8R2M01 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2525EZER8R2M01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2525EZER8R2M01 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP2525EZER8R2M01 would you like to use for your alert(s)?
  • Please alert me when IHLP2525EZER8R2M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2525EZER8R2M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2525EZER8R2M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2525EZER8R2M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2525EZER8R2M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2525EZER8R2M01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: