Part Details for IHLP2525CZETR68M01 by Vishay Intertechnologies
Overview of IHLP2525CZETR68M01 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP2525CZETR68M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_22836259
|
Arrow Electronics | Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 15.5A 0.0055Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1904 Container: Cut Strips | Americas - 3988 |
|
$0.0415 / $0.2065 | Buy Now |
DISTI #
32041680
|
Verical | Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 15.5A 0.0055Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1904 | Americas - 3988 |
|
$0.0415 | Buy Now |
DISTI #
IHLP2525CZETR68M01
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 15.5 A, Shielded, 31 A, 6.6mm x 7.3mm x 2.8mm - Tape and Reel (Alt: IHLP2525CZETR68M01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605934545
|
Chip1Stop | Inductor Surface Mount | 3988 |
|
$0.2310 / $0.2920 | Buy Now |
Part Details for IHLP2525CZETR68M01
IHLP2525CZETR68M01 CAD Models
IHLP2525CZETR68M01 Part Data Attributes
|
IHLP2525CZETR68M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZETR68M01
Vishay Intertechnologies
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2525 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 15.5 A | |
Self Resonance Frequency | 67 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |