IHLP2525CZETR33M01
Vishay Intertechnologies
Description: General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP

Overview of IHLP2525CZETR33M01 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHLP2525CZETR33M01 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # V72:2272_22836257
Arrow Electronics Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 20A 0.0039Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1904 Container: Cut Strips Americas - 17
  • 1 $0.6301
  • 10 $0.6276
$0.6276 / $0.6301 Buy Now
DISTI # C1S803605934527
Chip1Stop Inductor Surface Mount 17
  • 1 $0.6301
  • 10 $0.6276
$0.6276 / $0.6301 Buy Now

CAD Models for IHLP2525CZETR33M01 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHLP2525CZETR33M01 by Vishay Intertechnologies

IHLP2525CZETR33M01
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
2525
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
2525
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.0039 Ω
Inductance-Nom (L)
0.33 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.8 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
6.6 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
20 A
Self Resonance Frequency
140 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2525CZETR33M01
    Vishay Intertechnologies
    General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2525CZETR33M01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2525CZETR33M01 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP2525CZETR33M01 would you like to use for your alert(s)?
  • Please alert me when IHLP2525CZETR33M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2525CZETR33M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2525CZETR33M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2525CZETR33M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2525CZETR33M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2525CZETR33M01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: