There are no models available for this part yet.
Overview of IHLP2525CZETR15N01 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHLP2525CZETR15N01 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_22836254
|
Arrow Electronics | Power Choke Shielded Wirewound 0.15uH 30% 100KHz Powdered Iron 26A 0.0025Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1904 Container: Cut Strips | Americas - 325 |
|
$0.0880 / $0.4373 | Buy Now | |
DISTI #
32041567
|
Verical | Power Choke Shielded Wirewound 0.15uH 30% 100KHz Powdered Iron 26A 0.0025Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1904 | Americas - 325 |
|
$0.0880 | Buy Now | |
DISTI #
IHLP2525CZETR15N01
|
Avnet Abacus | Power Inductor (SMD), 150 nH, � 30%, 26 A, Shielded, 63 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: IHLP2525CZETR15N01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803605879105
|
Chip1Stop | Inductor Surface Mount | 325 |
|
$0.5230 / $0.8280 | Buy Now |
CAD Models for IHLP2525CZETR15N01 by Vishay Intertechnologies
Part Data Attributes for IHLP2525CZETR15N01 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
2525
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
2525
|
Construction
|
Rectangular
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.0019 Ω
|
Inductance-Nom (L)
|
0.15 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.8 mm
|
Package Length
|
7.3 mm
|
Package Style
|
SMT
|
Package Width
|
6.6 mm
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max
|
27 A
|
Self Resonance Frequency
|
220 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|