-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y0311
|
Newark | Inductor, Shielded, 0.68Uh, 20%, 16.5A, Inductance:680Nh, Rms Current (Irms):16.5A, Inductor Construction:Shielded, Saturation Current (Isat):17A, Product Range:Ihlp-2525Cz-8A Series, Dc Resistance Max:0.00576Ohm, Product Height:3Mm Rohs Compliant: Yes |Vishay IHLP2525CZERR68M8A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8540 | Buy Now |
DISTI #
38Y8271
|
Newark | Inductor, Shielded, 0.68Uh, 20%, 16.5A, Inductance:680Nh, Rms Current (Irms):16.5A, Inductor Construction:Shielded, Saturation Current (Isat):17A, Product Range:Ihlp-2525Cz-8A Series, Dc Resistance Max:0.00576Ohm, Product Height:3Mm Rohs Compliant: Yes |Vishay IHLP2525CZERR68M8A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.6160 | Buy Now |
DISTI #
IHLP2525CZERR68M8A
|
Avnet Americas | IHLP-2525CZ-8A .68 20% ER E3 - Tape and Reel (Alt: IHLP2525CZERR68M8A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
70-IHLP2525CZRR68M8A
|
Mouser Electronics | Power Inductors - SMD .68uH 20% RoHS: Compliant | 0 |
|
$0.5650 / $1.2700 | Order Now |
|
Future Electronics | 680 nH Shielded Molded Inductor 16.5 A 5.76mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5100 | Buy Now |
DISTI #
IHLP2525CZERR68M8A
|
TTI | Power Inductors - SMD .68uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5320 | Buy Now |
DISTI #
IHLP2525CZERR68M8A
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 16.5 A, Shielded, 17 A, 6.47mm x 6.47mm x 3mm (Alt: IHLP2525CZERR68M8A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2525CZERR68M8A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2525CZERR68M8A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00576 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 62.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |