Part Details for IHLP2525CZER220M8A by Vishay Intertechnologies
Results Overview of IHLP2525CZER220M8A by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP2525CZER220M8A Information
IHLP2525CZER220M8A by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP2525CZER220M8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y0317
|
Newark | Inductor, Shielded, 22Uh, 20%, 2.8A, Inductance:22Μh, Rms Current (Irms):2.8A, Inductor Construct... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 499 |
|
$0.7690 / $1.3400 | Buy Now |
DISTI #
38Y8277
|
Newark | Inductor, Shielded, 22Uh, 20%, 2.8A, Inductance:22Μh, Rms Current (Irms):2.8A, Inductor Construct... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IHLP2525CZER220M8A
|
Avnet Americas | IHLP-2525CZ-8A 22 20% ER E3 - Tape and Reel (Alt: IHLP2525CZER220M8A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3668 / $0.4004 | Buy Now |
DISTI #
05Y0317
|
Avnet Americas | IHLP-2525CZ-8A 22 20% ER E3 - Product that comes on tape, but is not reeled (Alt: 05Y0317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.7690 / $1.3400 | Buy Now |
DISTI #
70-IHLP2525CZR220M8A
|
Mouser Electronics | Power Inductors - SMD 22uH 20% RoHS: Compliant | 2509 |
|
$0.5040 / $1.0600 | Buy Now |
DISTI #
V72:2272_09347096
|
Arrow Electronics | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 395 |
|
$0.4704 / $0.9664 | Buy Now |
|
Future Electronics | Fixed Inductors 22uH 20% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
2000 Reel |
|
$0.3400 / $0.3450 | Buy Now |
|
Future Electronics | Fixed Inductors 22uH 20% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3400 / $0.3450 | Buy Now |
DISTI #
62309669
|
Verical | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2224 | Americas - 395 |
|
$0.4704 / $0.7635 | Buy Now |
|
Bristol Electronics | 965 |
|
RFQ |