IHLP2525AHRZR47ML1
Vishay Intertechnologies
Description: General Purpose Inductor,

Overview of IHLP2525AHRZR47ML1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHLP2525AHRZR47ML1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # IHLP2525AHRZR47ML1
Avnet Americas IHLP-2525AH-L1 .47 20% R95 - Tape and Reel (Alt: IHLP2525AHRZR47ML1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for IHLP2525AHRZR47ML1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHLP2525AHRZR47ML1 by Vishay Intertechnologies

IHLP2525AHRZR47ML1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
2525
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
8 Weeks
Case/Size Code
2525
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.0093 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.8 mm
Package Length
6.47 mm
Package Style
SMT
Package Width
6.47 mm
Rated Current-Max
11 A
Self Resonance Frequency
96 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP2525AHRZR47ML1
    Vishay Intertechnologies
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP2525AHRZR47ML1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP2525AHRZR47ML1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP2525AHRZR47ML1 would you like to use for your alert(s)?
  • Please alert me when IHLP2525AHRZR47ML1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP2525AHRZR47ML1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP2525AHRZR47ML1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP2525AHRZR47ML1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP2525AHRZR47ML1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP2525AHRZR47ML1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: