Part Details for IHLP2020CZER100M11 by Vishay Huntington
Overview of IHLP2020CZER100M11 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP2020CZER100M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | FIXED IND 10UH 2.75A 131.9 MOHM / 10 μH Shielded Molded Inductor 2.75 A 131.9mOhm Max Nonstandard | 621 |
|
$0.4520 / $0.6770 | Buy Now |