-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP2020BZER5R6M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8300
|
Newark | Inductor, Shielded, 5.6Uh, 4.5A, Smd, Full Reel, Inductance:5.6Μh, Rms Current (Irms):2.5A, Induc... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5720 | Buy Now |
DISTI #
67R4048
|
Newark | Inductor, Shielded, 5.6Uh, 4.5A, Smd, Inductance:5.6Μh, Rms Current (Irms):2.5A, Inductor Constru... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7140 | Buy Now |
DISTI #
IHLP2020BZER5R6M01
|
Avnet Americas | IHLP-2020BZ-01 5.6 20% ER e3 - Tape and Reel (Alt: IHLP2020BZER5R6M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2803 / $0.3060 | Buy Now |
DISTI #
70-IHLP2020BZER5R6M0
|
Mouser Electronics | Power Inductors - SMD 5.6uH 20% RoHS: Compliant | 5226 |
|
$0.4810 / $0.8700 | Buy Now |
|
Future Electronics | IHLP-2020BZ-01 5.6 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.2700 / $0.2750 | Buy Now |
|
Future Electronics | IHLP-2020BZ-01 5.6 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.2700 / $0.2750 | Buy Now |
DISTI #
IHLP2020BZER5R6M01
|
TTI | Power Inductors - SMD 5.6uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2940 / $0.3050 | Buy Now |
DISTI #
IHLP2020BZER5R6M01
|
Avnet Abacus | IHLP2020BZ01 56 20 ER e3 - Tape and Reel (Alt: IHLP2020BZER5R6M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 3410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020BZER5R6M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020BZER5R6M01
Vishay Intertechnologies
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.122 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2020BZER5R6M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2020BZER5R6M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP2020BZER5R6M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 5.6 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2020, GREEN | IHLP2020BZER5R6M01 vs IHLP2020BZER5R6M01 |