Part Details for IHLP2020BZER3R3M11 by Vishay Dale
Results Overview of IHLP2020BZER3R3M11 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP2020BZER3R3M11 Information
IHLP2020BZER3R3M11 by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IHLP2020BZER3R3M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1221-1-ND
|
DigiKey | FIXED IND 3.3UH 4.1A 57.8MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3439 In Stock |
|
$0.5206 / $0.9900 | Buy Now |
DISTI #
70411206
|
RS | IHLP2020BZ-11 Series WireWound SMD Inductor w/ Metal Core,3.3 uH +/-20% | Vishay Dale IHLP2020BZER3R... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |
|
New Advantage Corporation | IHLP Series 2020 3.3 uH �20% 4.1 A 57.8 mO SMT Shielded Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.3467 / $0.3714 | Buy Now |
Part Details for IHLP2020BZER3R3M11
IHLP2020BZER3R3M11 CAD Models
IHLP2020BZER3R3M11 Part Data Attributes
|
IHLP2020BZER3R3M11
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP2020BZER3R3M11
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 3.3 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2020, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0578 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.1 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |