-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLP2020BZER2R2M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4046
|
Newark | Inductor, Shielded, 2.2Uh, 9.5A, Smd, Inductance:2.2Μh, Rms Current (Irms):4.2A, Inductor Constru... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 383 |
|
$0.5230 / $0.6190 | Buy Now |
DISTI #
83R8298
|
Newark | Inductor, Shielded, 2.2Uh, 9.5A, Smd, Full Reel, Inductance:2.2Μh, Rms Current (Irms):4.2A, Induc... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5720 | Buy Now |
DISTI #
IHLP2020BZER2R2M01
|
Avnet Americas | IHLP-2020BZ-01 2.2 20% ER e3 - Tape and Reel (Alt: IHLP2020BZER2R2M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel |
10000 |
|
$0.2515 | Buy Now |
DISTI #
67R4046
|
Avnet Americas | IHLP-2020BZ-01 2.2 20% ER e3 - Product that comes on tape, but is not reeled (Alt: 67R4046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.7210 / $1.2700 | Buy Now |
DISTI #
70-IHLP2020BZER2R2M0
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 140 |
|
$0.4590 / $0.9900 | Buy Now |
DISTI #
V36:1790_07451960
|
Arrow Electronics | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 4.2A 0.0501Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2348 | Americas - 14000 |
|
$0.3850 | Buy Now |
DISTI #
V72:2272_07451960
|
Arrow Electronics | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 4.2A 0.0501Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 Container: Cut Strips | Americas - 1904 |
|
$0.4887 / $0.9710 | Buy Now |
|
Future Electronics | IHLP Series 2020 2.2 uH 20% 4.2 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
2000 Reel |
|
$0.2450 / $0.2550 | Buy Now |
|
Future Electronics | IHLP Series 2020 2.2 uH 20% 4.2 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.2450 / $0.2550 | Buy Now |
DISTI #
77261338
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 4.2A 0.0501Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2348 | Americas - 14000 |
|
$0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP2020BZER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP2020BZER2R2M01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2020, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0501 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 5.18 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.2 A | |
Self Resonance Frequency | 39 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP2020BZER2R2M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP2020BZER2R2M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLP2020BZER2R2MA1 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2020, GREEN | IHLP2020BZER2R2M01 vs IHLP2020BZER2R2MA1 |
IHLP2020BZER2R2M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2020, GREEN | IHLP2020BZER2R2M01 vs IHLP2020BZER2R2M01 |