Part Details for IHLP2020ABER3R3M01 by Vishay Dale
Overview of IHLP2020ABER3R3M01 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP2020ABER3R3M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1707-1-ND
|
DigiKey | FIXED IND 3.3UH 2.8A 103MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4679 In Stock |
|
$0.4425 / $1.1500 | Buy Now |
DISTI #
70247989
|
RS | Inductor, High Current, Ind 3.3 uH, Tol 20%, SMT, Case 2020 | Vishay Dale IHLP2020ABER3R3M01 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.3360 | Buy Now |