There are no models available for this part yet.
Overview of IHLP1616BZRZR22ML1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHLP1616BZRZR22ML1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IHLP1616BZRZR22ML1
|
Avnet Americas | IHLP-1616BZ-L1 .22 20% R95 - Tape and Reel (Alt: IHLP1616BZRZR22ML1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
70-IHLP1616BZZR22ML1
|
Mouser Electronics | Power Inductors - SMD IHLP-1616BZ-L1 .22 20% R95 RoHS: Not Compliant | 0 |
|
$2.5300 / $4.9700 | Order Now | |
DISTI #
IHLP1616BZRZR22ML1
|
TTI | Power Inductors - SMD IHLP-1616BZ-L1 .22 20% R95 Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
Buy Now |
CAD Models for IHLP1616BZRZR22ML1 by Vishay Intertechnologies
Part Data Attributes for IHLP1616BZRZR22ML1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
1616
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.0086 Ω
|
Inductance-Nom (L)
|
0.22 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2 mm
|
Package Length
|
4.06 mm
|
Package Style
|
SMT
|
Package Width
|
4.06 mm
|
Rated Current-Max
|
13 A
|
Self Resonance Frequency
|
151 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for IHLP1616BZRZR22ML1
-
IHLP1616BZRZR47ML1Fixed Inductors
-
C1005X7R1E104K050BBFixed Capacitors
-
TNPW04021K21BETDFixed Resistors
-
BLM18PG600SN1DData Line Filters
-
0470531000Headers and Edge Type Connectors
-
STPSC10H065G-TRRectifier Diodes
-
STD18N55M5Power Field-Effect Transistors
-
C8051F023Microcontrollers
-
CDSOD323-T03CTransient Suppressors