Part Details for IHLP1616BZERR47M01/B by Vishay Intertechnologies
Overview of IHLP1616BZERR47M01/B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP1616BZERR47M01/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7446
|
Newark | Resistor |Vishay IHLP1616BZERR47M01/B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Power Inductor - 470 nH - ±20% Tolerance - 5.6 A - 11.5 A Saturation - Shielded - 18mOhm Max DCR - 1616 (4040 metric) Package - Surface Mount. RoHS: Compliant |
2813 Partner Stock |
|
$0.6430 / $1.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3656 |
|
RFQ | |
DISTI #
C1S803606486197
|
Chip1Stop | Inductor Surface Mount | 2813 |
|
$0.7440 / $0.8710 | Buy Now |