Part Details for IHLP1212BZER1R2M11 by Vishay Intertechnologies
Overview of IHLP1212BZER1R2M11 by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP1212BZER1R2M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T3756
|
Newark | Inductor, 1.2Uh, Shielded, 5A, Inductance:1.2Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Ihlp-1212Bz-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.027Ohm Rohs Compliant: Yes |Vishay IHLP1212BZER1R2M11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1572 |
|
$0.4000 | Buy Now |
DISTI #
77R1552
|
Newark | Inductor, Shielded, 1.2Uh, 4A, Smd, Full Reel, Inductance:1.2Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Ihlp-1212Bz-11 Series, Inductor Case/Package:-, Product Width:3Mm Rohs Compliant: Yes |Vishay IHLP1212BZER1R2M11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 / $0.6060 | Buy Now |
DISTI #
IHLP1212BZER1R2M11
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ± 20%, 5 A, Shielded, 4 A, 3mm x 3mm x 2mm - Tape and Reel (Alt: IHLP1212BZER1R2M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
74T3756
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ± 20%, 5 A, Shielded, 4 A, 3mm x 3mm x 2mm - Product that comes on tape, but is not reeled (Alt: 74T3756) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 1572 Partner Stock |
|
$0.6770 / $1.2100 | Buy Now |
DISTI #
70-IHLP1212BZER1R2M1
|
Mouser Electronics | Power Inductors - SMD 1.2uH 20% RoHS: Compliant | 3718 |
|
$0.5560 / $1.1700 | Buy Now |
DISTI #
V72:2272_07453422
|
Arrow Electronics | Power Choke Shielded Wirewound 1.2uH 20% 100KHz Powdered Iron 5A 0.027Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2217 Container: Cut Strips | Americas - 2266 |
|
$0.4188 / $0.4706 | Buy Now |
|
Future Electronics | IHLP-1212BZ-11 1.2 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | IHLP-1212BZ-11 1.2 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
DISTI #
66387998
|
Verical | Power Choke Shielded Wirewound 1.2uH 20% 100KHz Powdered Iron 5A 0.027Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2216 | Americas - 2946 |
|
$0.4288 / $0.5388 | Buy Now |
DISTI #
61897104
|
Verical | Power Choke Shielded Wirewound 1.2uH 20% 100KHz Powdered Iron 5A 0.027Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2217 | Americas - 2266 |
|
$0.4188 / $0.4495 | Buy Now |
Part Details for IHLP1212BZER1R2M11
IHLP1212BZER1R2M11 CAD Models
IHLP1212BZER1R2M11 Part Data Attributes
|
IHLP1212BZER1R2M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212BZER1R2M11
Vishay Intertechnologies
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |