Part Details for IHLP1212AEERR33M11 by Vishay Intertechnologies
Overview of IHLP1212AEERR33M11 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP1212AEERR33M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2303
|
Newark | Inductor, Shielded, 330Nh, 7A, Smd, Inductance:330Nh, Rms Current (Irms):7.8A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Ihlp-1212Ae-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.0138Ohm Rohs Compliant: Yes |Vishay IHLP1212AEERR33M11 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7570 | Buy Now |
DISTI #
24T8250
|
Newark | Inductor, Shielded, 330Nh, 7A, Smd, Inductance:330Nh, Rms Current (Irms):7.8A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Ihlp-1212Ae-11 Series, Inductor Case/Package:-, Dc Resistance Max:0.0138Ohm Rohs Compliant: Yes |Vishay IHLP1212AEERR33M11 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 / $0.6060 | Buy Now |
DISTI #
IHLP1212AEERR33M11
|
Avnet Americas | IHLP-1212AE-11 .33 20% ER E3 - Tape and Reel (Alt: IHLP1212AEERR33M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3671 / $0.4287 | Buy Now |
DISTI #
70-IHLP1212AEERR33M1
|
Mouser Electronics | Power Inductors - SMD .33 20% RoHS: Compliant | 3193 |
|
$0.4640 / $0.9400 | Buy Now |
DISTI #
V36:1790_09313330
|
Arrow Electronics | Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 7.8A 0.0138Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2405 | Americas - 6000 |
|
$0.4188 | Buy Now |
|
Future Electronics | IHLP Series 1212 0.33 uH 20% 7.8A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
81423114
|
Verical | Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 7.8A 0.0138Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 6000 |
|
$0.4188 | Buy Now |
|
Bristol Electronics | 2885 |
|
RFQ | ||
DISTI #
IHLP1212AEERR33M11
|
TTI | Power Inductors - SMD .33 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.4240 / $0.4420 | Buy Now |
DISTI #
IHLP1212AEERR33M11
|
Avnet Abacus | IHLP-1212AE-11 .33 20% ER E3 (Alt: IHLP1212AEERR33M11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 45000 |
|
Buy Now |
Part Details for IHLP1212AEERR33M11
IHLP1212AEERR33M11 CAD Models
IHLP1212AEERR33M11 Part Data Attributes
|
IHLP1212AEERR33M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1212AEERR33M11
Vishay Intertechnologies
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1212 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0138 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.65 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.8 A | |
Self Resonance Frequency | 164 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLP1212AEERR33M11
This table gives cross-reference parts and alternative options found for IHLP1212AEERR33M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP1212AEERR33M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP1212AEERR33M11 | General Fixed Inductor, 1 ELEMENT, 0.33 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IHLP1212AEERR33M11 vs IHLP1212AEERR33M11 |