Part Details for IHLM2525CZRZ1R5ML1 by Vishay Intertechnologies
Overview of IHLM2525CZRZ1R5ML1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLM2525CZRZ1R5ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLM2525CZRZ1R5ML1
|
Avnet Americas | IHLM-2525CZ-L1 1.5 20% R95 - Bulk (Alt: IHLM2525CZRZ1R5ML1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70-IHLM2525CZRZ1R5ML
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Not Compliant | 211 |
|
$1.6300 / $3.2800 | Buy Now |
DISTI #
IHLM2525CZRZ1R5ML1
|
TTI | Power Inductors - SMD 1.5uH 20% Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.6300 | Buy Now |
Part Details for IHLM2525CZRZ1R5ML1
IHLM2525CZRZ1R5ML1 CAD Models
IHLM2525CZRZ1R5ML1 Part Data Attributes
|
IHLM2525CZRZ1R5ML1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLM2525CZRZ1R5ML1
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0145 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | FLAME PROOF, DCR IS MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IHLM2525CZRZ1R5ML1
This table gives cross-reference parts and alternative options found for IHLM2525CZRZ1R5ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLM2525CZRZ1R5ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP2525CZER1R5M06 | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | Vishay Intertechnologies | IHLM2525CZRZ1R5ML1 vs IHLP2525CZER1R5M06 |
IHLM2525CZER1R5M07 | General Fixed Inductor, 1 ELEMENT, 1.5 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLM2525CZRZ1R5ML1 vs IHLM2525CZER1R5M07 |
IHLM2525CZER1R5M07 | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525 | Vishay Intertechnologies | IHLM2525CZRZ1R5ML1 vs IHLM2525CZER1R5M07 |
IHLP2525CZER1R5M07 | General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | Vishay Dale | IHLM2525CZRZ1R5ML1 vs IHLP2525CZER1R5M07 |