-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLM2525CZER2R2M06 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7728
|
Newark | Ihlm-2525Cz-06 2.2 20% Er E3 |Vishay IHLM2525CZER2R2M06 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.3900 | Buy Now |
DISTI #
IHLM2525CZER2R2M06
|
Avnet Americas | IHLM-2525CZ-06 2.2 20% ER e3 - Tape and Reel (Alt: IHLM2525CZER2R2M06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6144 / $0.6425 | Buy Now |
DISTI #
70-IHLM2525CZER2R2M6
|
Mouser Electronics | Power Inductors - SMD IHLM-2525CZ-06 2.2 20% ER e3 RoHS: Compliant | 0 |
|
$0.6910 / $0.7150 | Order Now |
|
Future Electronics | Ind Power Shielded Wirewound 2.2uH 20% 100KHz 8A 2525 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.6300 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 2.2uH 20% 100KHz 8A 2525 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLM2525CZER2R2M06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLM2525CZER2R2M06
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 2525 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01773 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLM2525CZER2R2M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLM2525CZER2R2M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLM2525CZER2R2M01 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | IHLM2525CZER2R2M06 vs IHLM2525CZER2R2M01 |
IHLP2525CZER2R2M07 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP, 2525, ROHS COMPLIANT | IHLM2525CZER2R2M06 vs IHLP2525CZER2R2M07 |
IHLM2525CZER2R2M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | IHLM2525CZER2R2M06 vs IHLM2525CZER2R2M01 |
IHLM2525CZRZ2R2ML1 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, | IHLM2525CZER2R2M06 vs IHLM2525CZRZ2R2ML1 |
IHLM2525CZER2R2M07 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | IHLM2525CZER2R2M06 vs IHLM2525CZER2R2M07 |
IHLP2525CZER2R2M06 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP | IHLM2525CZER2R2M06 vs IHLP2525CZER2R2M06 |
IHLP2525CZER2R2M07 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 2.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | IHLM2525CZER2R2M06 vs IHLP2525CZER2R2M07 |