-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHLM2525CZER1R5M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7903
|
Newark | Inductor, Shielded, 1.5Uh, 18A, Smd, Inductance:1.5Μh, Rms Current (Irms):9A, Inductor Constructi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.2300 | Buy Now |
DISTI #
23K7904
|
Newark | Inductor, Shielded, 1.5Uh, 18A, Smd, Inductance:1.5Μh, Rms Current (Irms):9A, Inductor Constructi... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 / $0.7740 | Buy Now |
DISTI #
23K7903
|
Avnet Americas | IHLM-2525CZ-01 1.5 20% ER E3 - Product that comes on tape, but is not reeled (Alt: 23K7903) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack |
4 Partner Stock |
|
$1.0900 | Buy Now |
DISTI #
IHLM2525CZER1R5M01
|
Avnet Americas | IHLM-2525CZ-01 1.5 20% ER E3 - Tape and Reel (Alt: IHLM2525CZER1R5M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 / $0.6162 | Buy Now |
DISTI #
70-IHLM2525CZER1R5M0
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% RoHS: Compliant | 2029 |
|
$0.6140 / $1.2300 | Buy Now |
DISTI #
V79:2366_27487195
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 9A 0.015Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 2575 |
|
$0.4527 | Buy Now |
DISTI #
66923329
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 9A 0.015Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2146 | Americas - 2575 |
|
$0.4527 | Buy Now |
DISTI #
87729801
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 9A 0.015Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2151 | Americas - 1990 |
|
$0.7670 | Buy Now |
|
Bristol Electronics | 2025 |
|
RFQ | ||
|
Bristol Electronics | 1058 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLM2525CZER1R5M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLM2525CZER1R5M01
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Shielded Construction | |
Core Material | COMPOSITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLM2525CZER1R5M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLM2525CZER1R5M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IHLM2525CZER1R5M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, ROHS COMPLIANT | IHLM2525CZER1R5M01 vs IHLM2525CZER1R5M01 |
IHLP2525CZRZ1R5ML1 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 1.5uH, 20%, Iron-Core, 2725, | IHLM2525CZER1R5M01 vs IHLP2525CZRZ1R5ML1 |
IHLP2525CZER1R5M01 | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 1.5 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2525, GREEN | IHLM2525CZER1R5M01 vs IHLP2525CZER1R5M01 |
The recommended land pattern for the IHLM2525CZER1R5M01 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and land pattern design.
The IHLM2525CZER1R5M01 has a high power density, so thermal management is crucial. It is recommended to use a heat sink or a thermal interface material to improve heat dissipation. Additionally, ensure good airflow and avoid blocking the airflow around the component.
The maximum operating temperature range for the IHLM2525CZER1R5M01 is -55°C to +150°C, as specified in the datasheet. However, it's recommended to derate the component's power handling capability at higher temperatures to ensure reliable operation.
The IHLM2525CZER1R5M01 is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, it's recommended to consult with Vishay Intertechnologies' application engineers to determine the component's suitability for your specific use case.
To ensure the reliability of the IHLM2525CZER1R5M01 in a humid environment, it's recommended to follow proper handling and storage procedures, and to use conformal coating or potting compounds to protect the component from moisture.