Part Details for IHLE5050FHER101M5A by Vishay Intertechnologies
Overview of IHLE5050FHER101M5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLE5050FHER101M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8290
|
Newark | Inductor, 100Uh, Shielded, 3.1A Rohs Compliant: Yes |Vishay IHLE5050FHER101M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1200 / $5.0100 | Buy Now |
DISTI #
IHLE5050FHER101M5A
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 3.1 A, Shielded, 4.3 A, 13.589mm x 13.97mm x 6.546mm - Tape and Reel (Alt: IHLE5050FHER101M5A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.6658 | Buy Now |
DISTI #
70-IHLE5050FHR101M5A
|
Mouser Electronics | Power Inductors - SMD 100uH 20% w/E-Field Shield RoHS: Compliant | 246 |
|
$2.1100 / $4.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.9600 | Buy Now |
DISTI #
IHLE5050FHER101M5A
|
TTI | Power Inductors - SMD 100uH 20% w/E-Field Shield pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.0600 / $2.1000 | Buy Now |
Part Details for IHLE5050FHER101M5A
IHLE5050FHER101M5A CAD Models
IHLE5050FHER101M5A Part Data Attributes:
|
IHLE5050FHER101M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLE5050FHER101M5A
Vishay Intertechnologies
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5554, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 5554 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5554 | |
Construction | Rectangular | |
DC Resistance | 0.205 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.546 mm | |
Package Length | 13.97 mm | |
Package Style | SMT | |
Package Width | 13.589 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | QUAD | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |