Part Details for IHLE4040DDER2R2M5A by Vishay Dale
Overview of IHLE4040DDER2R2M5A by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLE4040DDER2R2M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2331-1-ND
|
DigiKey | FIXED IND 2.2UH 15A 8.76MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
233 In Stock |
|
$0.7225 / $1.6900 | Buy Now |
|
New Advantage Corporation | IHLE-4040DD-5A 2.2 20% ER E3 E-Field shielded IHLP RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8843 | Buy Now |