-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC, 2W, SINGLE OUTPUT, HIGH I
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2602
|
Newark | Dc-Dc Converter, 9V, 0.222A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:222Ma, Output Voltage - Output 2:-, Width:7.2Mm Rohs Compliant: Yes |Xp Power IHL0215S09 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $8.0800 | Buy Now |
DISTI #
1470-3850-ND
|
DigiKey | DC DC CONVERTER 9V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$7.2200 / $8.6000 | Buy Now |
DISTI #
209-IHL0215S09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 RoHS: Compliant | 0 |
|
$7.2200 / $8.6000 | Order Now |
DISTI #
71928654
|
RS | DC-DC Converter, Through Hole, SIP,2W,9V@222mA,13.5-16.5V In, IHL02 Series | XP Power IHL0215S09 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 / $8.6000 | RFQ |
DISTI #
IHL0215S09
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 9VDC, Iout: 222mA, SIP7 Min Qty: 1 | 0 |
|
$7.5200 / $10.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHL0215S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
IHL0215S09
XP Power
DC-DC, 2W, SINGLE OUTPUT, HIGH I
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.222 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |