Part Details for IHL0215D15 by XP Power
Results Overview of IHL0215D15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IHL0215D15 Information
IHL0215D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IHL0215D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2600
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $8.2700 | Buy Now |
DISTI #
1470-3856-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
20 In Stock |
|
$7.3900 / $8.8000 | Buy Now |
DISTI #
209-IHL0215D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 RoHS: Compliant | 0 |
|
$7.3900 / $8.8000 | Order Now |
DISTI #
71928652
|
RS | DC-DC Converter, Through Hole, SIP,2W,15V@66.7mA,66.7mA,13.5-16.5V In | XP Power IHL0215D15 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 / $8.2700 | RFQ |
DISTI #
IHL0215D15
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 15 |
|
$7.9700 / $10.4900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 | 20 |
|
$34.9900 | Buy Now |
Part Details for IHL0215D15
IHL0215D15 CAD Models
IHL0215D15 Part Data Attributes
|
IHL0215D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
IHL0215D15
XP Power
DC-DC, 2W, DUAL OUTPUT, HIGH ISO
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0667 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |
IHL0215D15 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the layout and grounding guidelines in the datasheet, using a metal enclosure, and adding EMI filters and shielding as necessary to meet relevant EMC standards.
-
The maximum allowable capacitance on the output of the IHL0215D15 is 2200uF, exceeding which may cause instability or oscillation in the converter.
-
Yes, the IHL0215D15 is designed to withstand high-vibration environments, but XP Power recommends following the recommended PCB layout and securing the converter to the PCB to prevent damage or malfunction.
-
XP Power recommends consulting the troubleshooting guide in the datasheet, checking the input and output voltages, and verifying the correct installation and configuration of the converter.