-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC, 2W, DUAL OUTPUT, HIGH ISO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2591
|
Newark | Dc-Dc Converter, 2 O/P, 2W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66.7Ma, Output Voltage - Output 2:-9V, Width:7.2Mm Rohs Compliant: Yes |Xp Power IHL0212D1509 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $8.2700 | Buy Now |
DISTI #
1470-3847-ND
|
DigiKey | DC DC CONVERTER 15V -9V 2W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
75 In Stock |
|
$7.3900 / $8.8000 | Buy Now |
DISTI #
209-IHL0212D1509
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 RoHS: Compliant | 20 |
|
$7.3900 / $8.8000 | Buy Now |
DISTI #
71928643
|
RS | DC-DC Converter, Through Hole, SIP,2W,15V@66.7mA,111mA,10.8-13.2V In, IHL02 Series | XP Power IHL0212D1509 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $8.8000 | RFQ |
DISTI #
IHL0212D1509
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -9VDC Min Qty: 1 | 0 |
|
$7.4700 / $9.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHL0212D1509
XP Power
Buy Now
Datasheet
|
Compare Parts:
IHL0212D1509
XP Power
DC-DC, 2W, DUAL OUTPUT, HIGH ISO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -9V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0667 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |