Part Details for IHHP1008AZER2R2M01 by Vishay Dale
Overview of IHHP1008AZER2R2M01 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHHP1008AZER2R2M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2677-1-ND
|
DigiKey | FIXED IND 2.2UH 2.2A 124MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1242 / $0.3300 | Buy Now |
|
New Advantage Corporation | IHHP Series 1008 2.2 uH �20 % Tolerance 1.7 A Shielded SMT Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1402 | Buy Now |