-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 456W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHG48038A120V-109-R-ND
|
DigiKey | DC DC CONVERTER 12V 456W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
32 In Stock |
|
$111.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHG48038A120V-109-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
IHG48038A120V-109-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 456W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK |